
LP1-121-0175 | |
|---|---|
DigiKey Part Number | 145-LP1-121-0175-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-0175 |
Description | PC LIGHT PIPE; 0.121 DIA X 1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,26950 € | 26,95 € |
| 500 | 0,22264 € | 111,32 € |
| 1.000 | 0,20726 € | 207,26 € |
| 2.000 | 0,19418 € | 388,36 € |
| 5.000 | 0,17987 € | 899,35 € |
| 10.000 | 0,17095 € | 1.709,50 € |
| 25.000 | 0,16120 € | 4.030,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

