


LP1-121-0125 | |
|---|---|
DigiKey Part Number | 145-LP1-121-0125-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-0125 |
Description | PC LIGHT PIPE 0.121 DIA X 0125 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,24160 € | 24,16 € |
| 500 | 0,19906 € | 99,53 € |
| 1.000 | 0,18507 € | 185,07 € |
| 2.000 | 0,17317 € | 346,34 € |
| 5.000 | 0,16013 € | 800,65 € |
| 10.000 | 0,15200 € | 1.520,00 € |
| 25.000 | 0,14313 € | 3.578,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

