
LP1-121-0100 | |
|---|---|
DigiKey Part Number | 145-LP1-121-0100-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-0100 |
Description | PC LIGHT PIPE 0.121 DIA X 0100 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,24040 € | 24,04 € |
| 500 | 0,19806 € | 99,03 € |
| 1.000 | 0,18412 € | 184,12 € |
| 2.000 | 0,17226 € | 344,52 € |
| 5.000 | 0,15929 € | 796,45 € |
| 10.000 | 0,15119 € | 1.511,90 € |
| 25.000 | 0,14235 € | 3.558,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

