
LNCBS-8-19 | |
|---|---|
DigiKey Part Number | LNCBS-8-19-ND |
Manufacturer | |
Manufacturer Product Number | LNCBS-8-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.500" (12.70mm) 1/2" |
Category | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Manufacturer Essentra Components | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Material Nylon, Flame Retardant |
Holding Type Arrowhead, Snap Lock | Base Product Number |
Between Board Height 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27013 € | 270,13 € |
| Unit Price without VAT: | 0,27013 € |
|---|---|
| Unit Price with VAT: | 0,32145 € |

