


LNCBS-8-01 | |
|---|---|
DigiKey Part Number | RPC4294-ND |
Manufacturer | |
Manufacturer Product Number | LNCBS-8-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | LNCBS-8-01 Models |
Category | Length - Overall 1.429" (36.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Fit | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38000 € | 1,90 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32040 € | 8,01 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,28110 € | 28,11 € |
| 250 | 0,25980 € | 64,95 € |
| 500 | 0,24566 € | 122,83 € |
| 1.000 | 0,23301 € | 233,01 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

