Image for LNCBS-3-19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNCBS-3-19

DigiKey Part Number
LNCBS-3-19-ND
Manufacturer
Manufacturer Product Number
LNCBS-3-19
Description
BOARD SPT SNAP LOCK NYLON 3/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.188" (4.78mm) 3/16"
Product Attributes
Filter Similar Products
Category
Support Hole Diameter
0.156" (3.96mm) 5/32"
Manufacturer
Essentra Components
Support Panel Thickness
0.062" (1.57mm) 1/16"
Series
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Material
Nylon, Flame Retardant
Holding Type
Arrowhead, Snap Lock
Base Product Number
Between Board Height
0.188" (4.78mm) 3/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,23247 €232,47 €
Manufacturers Standard Package
Unit Price without VAT:0,23247 €
Unit Price with VAT:0,27664 €