

LMSP-9-01 | |
---|---|
DigiKey Part Number | RPC1541-ND |
Manufacturer | |
Manufacturer Product Number | LMSP-9-01 |
Description | BOARD SPT SNAP LOCK NYLON 9/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | LMSP-9-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 1.093" (27.77mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
5 | 0,16200 € | 0,81 € |
10 | 0,14900 € | 1,49 € |
25 | 0,13560 € | 3,39 € |
50 | 0,12600 € | 6,30 € |
100 | 0,11780 € | 11,78 € |
250 | 0,10820 € | 27,05 € |
500 | 0,10186 € | 50,93 € |
1.000 | 0,09619 € | 96,19 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |