


LMSP-6-19 | |
|---|---|
DigiKey Part Number | LMSP-6-19-ND |
Manufacturer | |
Manufacturer Product Number | LMSP-6-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LMSP-6-19 Models |
Category | Length - Overall 0.904" (22.97mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.375" (9.53mm) 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31800 € | 1,59 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26760 € | 6,69 € |
| 50 | 0,25020 € | 12,51 € |
| 100 | 0,23460 € | 23,46 € |
| 250 | 0,21652 € | 54,13 € |
| 500 | 0,20456 € | 102,28 € |
| 1.000 | 0,19385 € | 193,85 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

