


LMSP-2-19 | |
|---|---|
DigiKey Part Number | LMSP-2-19-ND |
Manufacturer | |
Manufacturer Product Number | LMSP-2-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | LMSP-2-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.656" (16.67mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27400 € | 1,37 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23160 € | 5,79 € |
| 50 | 0,21600 € | 10,80 € |
| 100 | 0,20250 € | 20,25 € |
| 250 | 0,18672 € | 46,68 € |
| 500 | 0,17628 € | 88,14 € |
| 1.000 | 0,16691 € | 166,91 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

