




LMSP-2-01 | |
|---|---|
DigiKey Part Number | RPC1101-ND |
Manufacturer | |
Manufacturer Product Number | LMSP-2-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | LMSP-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.656" (16.67mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,17780 € | 8,89 € |
| 100 | 0,16640 € | 16,64 € |
| 250 | 0,15324 € | 38,31 € |
| 500 | 0,14448 € | 72,24 € |
| 1.000 | 0,13668 € | 136,68 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

