Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Supporting your Project: Printed Circuit Board Solutions

LMSP-10-19

DigiKey Part Number
LMSP-10-19-ND
Manufacturer
Manufacturer Product Number
LMSP-10-19
Description
BOARD SUPRT SNAP LOCK NYLON 5/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
LMSP-10-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.156" (29.37mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.125" (3.18mm) 1/8"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.625" (15.88mm) 5/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,22647 €226,47 €
Manufacturers Standard Package
Unit Price without VAT:0,22647 €
Unit Price with VAT:0,26950 €