
LLD1000A | |
|---|---|
DigiKey Part Number | 145-LLD1000A-ND |
Manufacturer | |
Manufacturer Product Number | LLD1000A |
Description | END CAP BLACK 1" DIA X 1" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Black 1.00" Dia x 1.00" H (25.4mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | LLD1000A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Black |
Packaging Bulk | Size / Dimension 1.00" Dia x 1.00" H (25.4mm x 25.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19171 € | 287,56 € |
| Unit Price without VAT: | 0,19171 € |
|---|---|
| Unit Price with VAT: | 0,22813 € |

