Hole Plug Low-Density Polyethylene Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF9A

DigiKey Part Number
145-LF9A-ND
Manufacturer
Manufacturer Product Number
LF9A
Description
HOLE PLUG LOW-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Blue
Datasheet
 Datasheet
EDA/CAD Models
LF9A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.820" (20.83mm)
Diameter - Inside
0.450"
Diameter - Outside
0.509"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
50,10200 €0,51 €
100,09400 €0,94 €
250,08440 €2,11 €
500,07840 €3,92 €
1000,07300 €7,30 €
2500,06684 €16,71 €
5000,06278 €31,39 €
1.0000,05913 €59,13 €
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €