
LF6A | |
|---|---|
DigiKey Part Number | 145-LF6A-ND |
Manufacturer | |
Manufacturer Product Number | LF6A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.740" (18.80mm) | |
Diameter - Inside | 0.354" | |
Diameter - Outside | 0.418" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,07140 € | 7,14 € |
| 250 | 0,06536 € | 16,34 € |
| 500 | 0,06138 € | 30,69 € |
| 1.000 | 0,05782 € | 57,82 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

