
LF3A | |
|---|---|
DigiKey Part Number | 145-LF3A-ND |
Manufacturer | |
Manufacturer Product Number | LF3A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.485" (12.32mm) |
Packaging Bulk | Diameter - Inside 0.245" |
Part Status Active | Diameter - Outside 0.290" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04871 € | 243,55 € |
| Unit Price without VAT: | 0,04871 € |
|---|---|
| Unit Price with VAT: | 0,05796 € |

