
LF36A | |
|---|---|
DigiKey Part Number | 145-LF36A-ND |
Manufacturer | |
Manufacturer Product Number | LF36A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | LF36A Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 3.012" (76.51mm) |
Packaging Bulk | Diameter - Inside 2.323" |
Part Status Active | Diameter - Outside 2.402" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,33400 € | 6,67 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,14600 € | 28,65 € |
| 50 | 1,07940 € | 53,97 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

