
LF32A | |
|---|---|
DigiKey Part Number | 145-LF32A-ND |
Manufacturer | |
Manufacturer Product Number | LF32A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | LF32A Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.500" (63.50mm) |
Packaging Bulk | Diameter - Inside 1.996" |
Part Status Active | Diameter - Outside 2.075" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,93600 € | 4,68 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,80080 € | 20,02 € |
| 50 | 0,75280 € | 37,64 € |
| 100 | 0,71000 € | 71,00 € |
| 250 | 0,66024 € | 165,06 € |
| 500 | 0,62720 € | 313,60 € |
| 1.000 | 0,59762 € | 597,62 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

