
LF28A | |
|---|---|
DigiKey Part Number | 145-LF28A-ND |
Manufacturer | |
Manufacturer Product Number | LF28A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.312" (58.73mm) |
Packaging Bulk | Diameter - Inside 1.825" |
Part Status Active | Diameter - Outside 1.890" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17560 € | 4,39 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,15320 € | 15,32 € |
| 250 | 0,14112 € | 35,28 € |
| 500 | 0,13310 € | 66,55 € |
| 1.000 | 0,12592 € | 125,92 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

