
LF24A | |
|---|---|
DigiKey Part Number | 145-LF24A-ND |
Manufacturer | |
Manufacturer Product Number | LF24A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | LF24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.938" (49.23mm) | |
Diameter - Inside | 1.550" | |
Diameter - Outside | 1.604" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,16070 € | 16,07 € |
| 250 | 0,14796 € | 36,99 € |
| 500 | 0,13948 € | 69,74 € |
| 1.000 | 0,13193 € | 131,93 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

