
LF23XA | |
|---|---|
DigiKey Part Number | 145-LF23XA-ND |
Manufacturer | |
Manufacturer Product Number | LF23XA |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | LF23XA Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.845" (46.86mm) |
Packaging Bulk | Diameter - Inside 1.425" |
Part Status Active | Diameter - Outside 1.466" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,14390 € | 14,39 € |
| 250 | 0,13240 € | 33,10 € |
| 500 | 0,12476 € | 62,38 € |
| 1.000 | 0,11795 € | 117,95 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

