
LF22A | |
|---|---|
DigiKey Part Number | 145-LF22A-ND |
Manufacturer | |
Manufacturer Product Number | LF22A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | LF22A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.687" (42.85mm) |
Packaging Bulk | Diameter - Inside 1.312" |
Part Status Active | Diameter - Outside 1.382" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09650 € | 9,65 € |
| 250 | 0,08868 € | 22,17 € |
| 500 | 0,08340 € | 41,70 € |
| 1.000 | 0,07873 € | 78,73 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

