
LF21A | |
|---|---|
DigiKey Part Number | 145-LF21A-ND |
Manufacturer | |
Manufacturer Product Number | LF21A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | LF21A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.862" (47.30mm) | |
Diameter - Inside | 1.209" | |
Diameter - Outside | 1.323" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62400 € | 3,12 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,53120 € | 13,28 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,46880 € | 46,88 € |
| 250 | 0,43472 € | 108,68 € |
| 500 | 0,41208 € | 206,04 € |
| 1.000 | 0,39184 € | 391,84 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

