
LF17A | |
|---|---|
DigiKey Part Number | 145-LF17A-ND |
Manufacturer | |
Manufacturer Product Number | LF17A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.248" (31.70mm) |
Packaging Bulk | Diameter - Inside 0.865" |
Part Status Active | Diameter - Outside 0.920" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09600 € | 9,60 € |
| 250 | 0,08800 € | 22,00 € |
| 500 | 0,08274 € | 41,37 € |
| 1.000 | 0,07806 € | 78,06 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

