
LF15XA | |
|---|---|
DigiKey Part Number | 145-LF15XA-ND |
Manufacturer | |
Manufacturer Product Number | LF15XA |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.140" (28.96mm) |
Packaging Bulk | Diameter - Inside 0.765" |
Part Status Active | Diameter - Outside 0.812" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08860 € | 8,86 € |
| 250 | 0,08124 € | 20,31 € |
| 500 | 0,07638 € | 38,19 € |
| 1.000 | 0,07204 € | 72,04 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

