
LF13XA | |
|---|---|
DigiKey Part Number | 145-LF13XA-ND |
Manufacturer | |
Manufacturer Product Number | LF13XA |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | LF13XA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.062" (26.98mm) | |
Diameter - Inside | 0.647" | |
Diameter - Outside | 0.710" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,09300 € | 9,30 € |
| 250 | 0,08532 € | 21,33 € |
| 500 | 0,08024 € | 40,12 € |
| 1.000 | 0,07567 € | 75,67 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

