
LF13A | |
|---|---|
DigiKey Part Number | 145-LF13A-ND |
Manufacturer | |
Manufacturer Product Number | LF13A |
Description | HOLE PLUG LOW-DENSITY PE YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.062" (26.98mm) |
Packaging Bulk | Diameter - Inside 0.667" |
Part Status Active | Diameter - Outside 0.725" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07417 € | 370,85 € |
| Unit Price without VAT: | 0,07417 € |
|---|---|
| Unit Price with VAT: | 0,08826 € |

