
LF12XA | |
|---|---|
DigiKey Part Number | 145-LF12XA-ND |
Manufacturer | |
Manufacturer Product Number | LF12XA |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.031" (26.19mm) |
Packaging Bulk | Diameter - Inside 0.635" |
Part Status Active | Diameter - Outside 0.687" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08670 € | 8,67 € |
| 250 | 0,07948 € | 19,87 € |
| 500 | 0,07470 € | 37,35 € |
| 1.000 | 0,07044 € | 70,44 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

