
LF11XA | |
|---|---|
DigiKey Part Number | 145-LF11XA-ND |
Manufacturer | |
Manufacturer Product Number | LF11XA |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.950" (24.13mm) |
Packaging Bulk | Diameter - Inside 0.580" |
Part Status Active | Diameter - Outside 0.631" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,06090 € | 6,09 € |
| 250 | 0,05572 € | 13,93 € |
| 500 | 0,05230 € | 26,15 € |
| 1.000 | 0,04925 € | 49,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

