
LF10A | |
|---|---|
DigiKey Part Number | 145-LF10A-ND |
Manufacturer | |
Manufacturer Product Number | LF10A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | LF10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.870" (22.10mm) | |
Diameter - Inside | 0.493" | |
Diameter - Outside | 0.547" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06756 € | 16,89 € |
| 500 | 0,06346 € | 31,73 € |
| 1.000 | 0,05979 € | 59,79 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

