


LEWSE-27-19 | |
|---|---|
DigiKey Part Number | RPC6137-ND |
Manufacturer | |
Manufacturer Product Number | LEWSE-27-19 |
Description | CBL CLIP WIRE SADDLE EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Edge Mount, Locking Pin 0.900" ~ 0.910" (22.86mm ~ 23.11mm) |
EDA/CAD Models | LEWSE-27-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 1.370" (34.80mm) |
Series | Width 0.180" (4.57mm) |
Packaging Bulk | Height 1.310" (33.27mm) |
Part Status Active | Panel Hole Size 0.106" (2.69mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Opening Size 0.900" ~ 0.910" (22.86mm ~ 23.11mm) | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Mounting Type Edge Mount, Locking Pin | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,34820 € | 17,41 € |
| 100 | 0,33140 € | 33,14 € |
| 250 | 0,31060 € | 77,65 € |
| 500 | 0,29576 € | 147,88 € |
| 1.000 | 0,28163 € | 281,63 € |
| 3.000 | 0,26061 € | 781,83 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

