


LEWSE-21-01 | |
|---|---|
DigiKey Part Number | RPC4290-ND |
Manufacturer | |
Manufacturer Product Number | LEWSE-21-01 |
Description | CBL CLIP WIRE SADDLE EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Edge Mount, Locking Pin 0.660" L x 0.580" H (16.76mm x 14.73mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEWSE-21-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 1.130" (28.70mm) |
Series | Width 0.180" (4.57mm) |
Packaging Bulk | Height 0.980" (24.89mm) |
Part Status Active | Panel Hole Size 0.100" (2.54mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Opening Size 0.660" L x 0.580" H (16.76mm x 14.73mm) | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Mounting Type Edge Mount, Locking Pin | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,30760 € | 7,69 € |
| 50 | 0,29280 € | 14,64 € |
| 100 | 0,27890 € | 27,89 € |
| 250 | 0,26140 € | 65,35 € |
| 500 | 0,24890 € | 124,45 € |
| 1.000 | 0,23701 € | 237,01 € |
| 3.000 | 0,21933 € | 657,99 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

