


LEWSE-19-01 | |
|---|---|
DigiKey Part Number | RPC4289-ND |
Manufacturer | |
Manufacturer Product Number | LEWSE-19-01 |
Description | CBL CLIP WIRE SADDLE EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Edge Mount, Locking Pin 0.660" L x 0.590" H (16.76mm x 14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEWSE-19-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.660" L x 0.590" H (16.76mm x 14.99mm) | |
Mounting Type | Edge Mount, Locking Pin | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.060" (26.92mm) | |
Width | 0.180" (4.57mm) | |
Height | 0.980" (24.89mm) | |
Panel Hole Size | 0.100" (2.54mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,25440 € | 6,36 € |
| 50 | 0,24220 € | 12,11 € |
| 100 | 0,23060 € | 23,06 € |
| 250 | 0,21608 € | 54,02 € |
| 500 | 0,20576 € | 102,88 € |
| 1.000 | 0,19592 € | 195,92 € |
| 3.000 | 0,18130 € | 543,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

