


LEDS2M-900-01 | |
|---|---|
DigiKey Part Number | RPC2198-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-900-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-900-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.900" (22.86mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,22430 € | 22,43 € |
| 500 | 0,18424 € | 92,12 € |
| 1.000 | 0,17106 € | 171,06 € |
| 2.000 | 0,15986 € | 319,72 € |
| 5.000 | 0,14759 € | 737,95 € |
| 10.000 | 0,13994 € | 1.399,40 € |
| 25.000 | 0,13158 € | 3.289,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

