Parametric Equivalent
Parametric Equivalent

LEDS2M-340-01 | |
|---|---|
DigiKey Part Number | LEDS2M-340-01-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-340-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.340" (8.64mm) |
EDA/CAD Models | LEDS2M-340-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.340" (8.64mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23607 € | 236,07 € |
| Unit Price without VAT: | 0,23607 € |
|---|---|
| Unit Price with VAT: | 0,28092 € |



