Parametric Equivalent
Parametric Equivalent



LEDS2M-320-01 | |
|---|---|
DigiKey Part Number | LEDS2M-320-01-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-320-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.320" (8.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-320-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.320" (8.13mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8322 | Keystone Electronics | 4.904 | 36-8322-ND | 0,25000 € | Parametric Equivalent |
| ELM 1-320P | Bivar Inc. | 0 | 492-ELM1-320P-ND | 0,06089 € | Parametric Equivalent |
| ELM 3-320P | Bivar Inc. | 0 | 492-ELM3-320P-ND | 0,06819 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,37400 € | 37,40 € |
| 500 | 0,31244 € | 156,22 € |
| 1.000 | 0,29223 € | 292,23 € |
| 2.000 | 0,27507 € | 550,14 € |
| 5.000 | 0,25632 € | 1.281,60 € |
| 10.000 | 0,24463 € | 2.446,30 € |
| 25.000 | 0,23188 € | 5.797,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |



