Parametric Equivalent
Parametric Equivalent



LEDS2M-300-01 | |
|---|---|
DigiKey Part Number | RPC2195-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-300-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-300-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.300" (7.62mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8321 | Keystone Electronics | 17.454 | 36-8321-ND | 0,28000 € | Parametric Equivalent |
| ELM 1-300P | Bivar Inc. | 999 | 492-ELM1-300P-ND | 0,13000 € | Parametric Equivalent |
| ELM 3-300P | Bivar Inc. | 0 | 492-ELM3-300P-ND | 0,06331 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24515 € | 245,15 € |
| Unit Price without VAT: | 0,24515 € |
|---|---|
| Unit Price with VAT: | 0,29173 € |




