


LEDS2M-200-01 | |
|---|---|
DigiKey Part Number | RPC4280-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-200-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-200-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.200" (5.08mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8315 | Keystone Electronics | 5.132 | 36-8315-ND | 0,23000 € | Parametric Equivalent |
| ELM 1-200P | Bivar Inc. | 989 | 492-ELM1-200P-ND | 0,11000 € | Parametric Equivalent |
| ELM 3-200P | Bivar Inc. | 974 | 492-ELM3-200P-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,29160 € | 29,16 € |
| 500 | 0,24166 € | 120,83 € |
| 1.000 | 0,22527 € | 225,27 € |
| 2.000 | 0,21133 € | 422,66 € |
| 5.000 | 0,19609 € | 980,45 € |
| 10.000 | 0,18658 € | 1.865,80 € |
| 25.000 | 0,17621 € | 4.405,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

