


LEDS2E-3-01 | |
|---|---|
DigiKey Part Number | RP505-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2E-3-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2E-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.187" (4.75mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48200 € | 4,82 € |
| 100 | 0,35120 € | 35,12 € |
| 500 | 0,29270 € | 146,35 € |
| 1.000 | 0,27352 € | 273,52 € |
| 2.000 | 0,25722 € | 514,44 € |
| 5.000 | 0,23941 € | 1.197,05 € |
| 10.000 | 0,22830 € | 2.283,00 € |
| 25.000 | 0,21618 € | 5.404,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

