T1 LED Standoff Natural Nylon 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T1 LED Standoff Natural Nylon 0.750" (19.05mm)
Supporting your Project: Printed Circuit Board Solutions

LEDS1E-12-01

DigiKey Part Number
RP504-ND
Manufacturer
Manufacturer Product Number
LEDS1E-12-01
Description
LED HOLDER T1 NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Natural Nylon 0.750" (19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
LEDS1E-12-01 Models
Product Attributes
Filter Similar Products
Category
Color
Natural
Manufacturer
Essentra Components
Length
0.750" (19.05mm)
Series
LED
T1
Packaging
Bulk
Material
Nylon
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7378Keystone Electronics10.15236-7378-ND0,29000 €Parametric Equivalent
In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,48400 €4,84 €
1000,35240 €35,24 €
5000,29388 €146,94 €
1.0000,27467 €274,67 €
2.0000,25836 €516,72 €
5.0000,24053 €1.202,65 €
10.0000,22941 €2.294,10 €
25.0000,21729 €5.432,25 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €