
LEDS1E-10-19 | |
|---|---|
DigiKey Part Number | 145-LEDS1E-10-19-ND |
Manufacturer | |
Manufacturer Product Number | LEDS1E-10-19 |
Description | LED SPACER,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.626" (15.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.626" (15.90mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40523 € | 405,23 € |
| Unit Price without VAT: | 0,40523 € |
|---|---|
| Unit Price with VAT: | 0,48222 € |

