T1 LED Standoff Natural Nylon 0.625" (15.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T1 LED Standoff Natural Nylon 0.625" (15.88mm)
Supporting your Project: Printed Circuit Board Solutions

LEDS1E-10-01

DigiKey Part Number
RP503-ND
Manufacturer
Manufacturer Product Number
LEDS1E-10-01
Description
LED HOLDER T1 NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Natural Nylon 0.625" (15.88mm)
Datasheet
 Datasheet
EDA/CAD Models
LEDS1E-10-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Natural
Length
0.625" (15.88mm)
LED
T1
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,48300 €4,83 €
1000,35170 €35,17 €
5000,29320 €146,60 €
1.0000,27398 €273,98 €
2.0000,25766 €515,32 €
5.0000,23982 €1.199,10 €
10.0000,22870 €2.287,00 €
25.0000,21656 €5.414,00 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €