


LEDS1-10-26 | |
|---|---|
DigiKey Part Number | RPC4274-ND |
Manufacturer | |
Manufacturer Product Number | LEDS1-10-26 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.626" (15.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS1-10-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.626" (15.90mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,11210 € | 11,21 € |
| 500 | 0,09016 € | 45,08 € |
| 1.000 | 0,08288 € | 82,88 € |
| 2.000 | 0,07669 € | 153,38 € |
| 5.000 | 0,06988 € | 349,40 € |
| 10.000 | 0,06563 € | 656,30 € |
| 25.000 | 0,06097 € | 1.524,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

