


LEDM-3-06 | |
|---|---|
DigiKey Part Number | RPC4268-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-3-06 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-3-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.236" (6.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,21580 € | 21,58 € |
| 500 | 0,17706 € | 88,53 € |
| 1.000 | 0,16431 € | 164,31 € |
| 2.000 | 0,15346 € | 306,92 € |
| 5.000 | 0,14159 € | 707,95 € |
| 10.000 | 0,13417 € | 1.341,70 € |
| 25.000 | 0,12608 € | 3.152,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

