
LEDM-2-27 | |
|---|---|
DigiKey Part Number | LEDM-2-27-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-2-27 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 1.063" (27.00mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Length 1.063" (27.00mm) |
Series | LED T1 |
Packaging Bulk | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30672 € | 306,72 € |
| Unit Price without VAT: | 0,30672 € |
|---|---|
| Unit Price with VAT: | 0,36500 € |

