


LEDM-2-21 | |
|---|---|
DigiKey Part Number | RPC4264-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-2-21 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-2-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.827" (21.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51300 € | 5,13 € |
| 100 | 0,37480 € | 37,48 € |
| 500 | 0,31306 € | 156,53 € |
| 1.000 | 0,29280 € | 292,80 € |
| 2.000 | 0,27560 € | 551,20 € |
| 5.000 | 0,25680 € | 1.284,00 € |
| 10.000 | 0,24508 € | 2.450,80 € |
| 25.000 | 0,23230 € | 5.807,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

