Parametric Equivalent

LEDM-2-15 | |
|---|---|
DigiKey Part Number | LEDM-2-15-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-2-15 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Length 0.591" (15.00mm) |
Series | LED T1 |
Packaging Bulk | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 7-15MM | Bivar Inc. | 0 | ELM7-15MM-ND | 0,08697 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25184 € | 251,84 € |
| Unit Price without VAT: | 0,25184 € |
|---|---|
| Unit Price with VAT: | 0,29969 € |


