


LEDM-2-13 | |
|---|---|
DigiKey Part Number | RPC2188-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-2-13 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-2-13 Models |
Category | Color Black |
Manufacturer Essentra Components | Length 0.512" (13.00mm) |
Series | LED T1 |
Packaging Bulk | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,35540 € | 35,54 € |
| 500 | 0,29638 € | 148,19 € |
| 1.000 | 0,27702 € | 277,02 € |
| 2.000 | 0,26057 € | 521,14 € |
| 5.000 | 0,24259 € | 1.212,95 € |
| 10.000 | 0,23138 € | 2.313,80 € |
| 25.000 | 0,21915 € | 5.478,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

