


LEDM-2-04 | |
|---|---|
DigiKey Part Number | RPC4259-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-2-04 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-2-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.157" (4.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,15980 € | 15,98 € |
| 500 | 0,12988 € | 64,94 € |
| 1.000 | 0,12001 € | 120,01 € |
| 2.000 | 0,11161 € | 223,22 € |
| 5.000 | 0,10240 € | 512,00 € |
| 10.000 | 0,09664 € | 966,40 € |
| 25.000 | 0,09035 € | 2.258,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

