Parametric Equivalent
Parametric Equivalent

LEDM-1-24 | |
|---|---|
DigiKey Part Number | LEDM-1-24-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-1-24 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.945" (24.00mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Length 0.945" (24.00mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 1-24MM | Bivar Inc. | 0 | ELM1-24MM-ND | 0,09484 € | Parametric Equivalent |
| ELM 1-945 | Bivar Inc. | 0 | ELM1-945-ND | 0,09484 € | Parametric Equivalent |
| ELM 3-24MM | Bivar Inc. | 0 | ELM3-24MM-ND | 0,09484 € | Parametric Equivalent |
| ELM 3-945 | Bivar Inc. | 0 | ELM3-945-ND | 0,09484 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29310 € | 293,10 € |
| Unit Price without VAT: | 0,29310 € |
|---|---|
| Unit Price with VAT: | 0,34879 € |





