


LEDM-1-13 | |
|---|---|
DigiKey Part Number | RPC4256-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-1-13 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-1-13 Models |
Category | Color Black |
Manufacturer Essentra Components | Length 0.512" (13.00mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEDM-3-13 | Essentra Components | 5.595 | RPC4272-ND | 0,65000 € | Parametric Equivalent |
| ELM 1-13MM | Bivar Inc. | 19.226 | ELM1-13MM-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,28000 € | 28,00 € |
| 500 | 0,23182 € | 115,91 € |
| 1.000 | 0,21596 € | 215,96 € |
| 2.000 | 0,20249 € | 404,98 € |
| 5.000 | 0,18775 € | 938,75 € |
| 10.000 | 0,17856 € | 1.785,60 € |
| 25.000 | 0,16853 € | 4.213,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

